USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
PBK-3

PBK-3-5

Digi-Key Part Number
102-3106-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
PBK-3-5
Supplier
Description
AC/DC CONVERTER 5V 3W
Detailed Description
Enclosed AC DC Converters Uitgang 5V - - - 500mA 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Enclosed
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
69%
Mounting Type
Through Hole
Package / Case
12-SIP Module, 6 Leads
Size / Dimension
1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Approval Agency
CE, cULus
Standard Number
60950-1
Line Regulation
±1.5%
Load Regulation
±2.5%
Weight
0.018 lb (8.16 g)
Number of Outputs
1
Power (Watts)
3 W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.6001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
102-3106
PBK35
Standard Package120