PAP-05V-S | |
---|---|
DigiKey Part Number | 455-1489-ND |
Manufacturer | |
Manufacturer Product Number | PAP-05V-S |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.12000 | $1.20 |
25 | $0.11080 | $2.77 |
50 | $0.10420 | $5.21 |
100 | $0.09800 | $9.80 |
250 | $0.09032 | $22.58 |
500 | $0.08492 | $42.46 |
1,000 | $0.07986 | $79.86 |
3,000 | $0.07244 | $217.32 |