USD

PAP-02V-S
PAP-02V-S
PAP-02V-S
PAP-02V-S
PA Series Housing

PAP-02V-S

Digi-Key Part Number
455-1486-ND
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
PAP-02V-S
Supplier
Description
CONN HOUSING PA 2POS 2MM WHITE
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.079" (2.00mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Note
Contacts Not Included
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.6000
Bulk
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.14300$1.43
25$0.10640$2.66
50$0.09120$4.56
100$0.08820$8.82
250$0.07600$19.00
500$0.07296$36.48
1,000$0.06384$63.84
2,500$0.05776$144.40