PAM8908JER_B01 is Obsolete and no longer manufactured.
Similar
Similar

PAM8908JER_B01 | ||
---|---|---|
Digi-Key Part Number | PAM8908JER_B01-ND | |
Manufacturer | ||
Manufacturer Product Number | PAM8908JER_B01 | |
Description | IC AMP AB STER 35MW U-QFN3030-16 | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB U-QFN3030-16 (Type B) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 35mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | U-QFN3030-16 (Type B) | |
Package / Case | 16-UFQFN Exposed Pad |
Resource Type | Link |
---|---|
Datasheets | PAM8901, PAM8908 Series |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Obsolescence/ EOL | Mult Dev EOL 24/Jan/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TPA6045A4CRHBR | Texas Instruments | 296,788 | 296-23974-1-ND | $1.71000 | Similar |
TPA0212PWP | Rochester Electronics, LLC | 6,266 | 2156-TPA0212PWP-ND | $2.14000 | Similar |