USD

Digi-Key has discontinued this item.
PA98
PA98
Digi-Key Part Number
598-1337-ND
Manufacturer
Apex Microtechnology
Manufacturer Product Number
PA98
Supplier
Description
IC OPAMP POWER 1 CIRCUIT 12SIP
Detailed Description
Power Amplifier 1 Circuit 12-SIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Microtechnology
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Power
Output Type
-
Slew Rate
1000V/µs
Current - Supply
21mA
Voltage - Supply, Single/Dual (±)
30V ~ 450V, ±15V ~ 225V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
12-SIP
Supplier Device Package
12-SIP
Number of Circuits
1
Gain Bandwidth Product
100MHz
Current - Input Bias
5pA
Voltage - Input Offset
500µV
Current - Output / Channel
200mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock