
PA8108 | ||
---|---|---|
Digi-Key Part Number | PA8108-ND | |
Manufacturer | ||
Manufacturer Product Number | PA8108 | |
Description | TOOL HAND CRIMPER MODULAR FRONT | |
Detailed Description | Hand Crimper Tool Modular Jacks Terminating to Cat5e and Cat6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Tempo Communications | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Modular Jacks Terminating to Cat5e and Cat6 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Front Entry | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Attribute | Description |
---|---|
Standard Package | 1 |