PA1A-12V-Y1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electric Works
In Stock: 858
Unit Price: $5.07000
Datasheet

PA1A-12V-Y1

DigiKey Part Number
255-3448-ND
Manufacturer
Manufacturer Product Number
PA1A-12V-Y1
Description
RELAY GEN PURPOSE SPST 5A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 110VDC - Max
Load - Max Switching
1250VA, 550W
Coil Current
10 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.2 kOhms
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes
Import Tariff may apply to this part if shipping to the United States