P993
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P993-5B

Digi-Key Part Number
1861-1078-ND
Manufacturer
Manufacturer Product Number
P993-5B
Description
SENSOR PRES DIFF 0-5" H2O PCB MN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Pressure Sensor -0.18 ~ 0.18PSI (-1.24 ~ 1.25kPa) Differential 0.25 V ~ 4 V 3-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Kavlico
Series
-
Package
Bulk
Product Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-0.18 ~ 0.18PSI (-1.24 ~ 1.25kPa)
Output Type
Analog Voltage
Output
0.25 V ~ 4 V
Accuracy
-
Voltage - Supply
-
Port Size
-
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
-
Operating Temperature
-10°C ~ 60°C
Package / Case
3-SIP Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$90.86000$90.86
10$83.36000$833.60
50$61.68760$3,084.38

Other Suppliers on Digi-Key

30In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names
1861-1078
2266-P993-5B
Standard Package80