USD

Obsolete item.
28-TSSOP

P89LPC938FDH,529

Digi-Key Part Number
568-2013-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
P89LPC938FDH,529
Supplier
Description
IC MCU 8BIT 8KB FLASH 28TSSOP
Detailed Description
8051 LPC900 Microcontroller IC 8-Bit 18MHz 8KB (8K x 8) FLASH 28-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Core Processor
8051
Core Size
8-Bit
Speed
18MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
28-TSSOP
Number of I/O
26
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
568-2013-5
935278546529
P89LPC938FDH-S
P89LPC938FDH529
Standard Package51