OTB_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTBVP6QD W/R

Digi-Key Part Number
2170-OTBVP6QDW/R-ND
Manufacturer
Banner Engineering Corporation
Manufacturer Product Number
OTBVP6QD W/R
Supplier
Description
OTB SERIES: MOMENTARY ACTION TOU
Detailed Description
- Optical Sensor - PNP-NC/NO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Banner Engineering Corporation
Series
Package
Box
Part Status
Obsolete
Sensing Method
-
Sensing Distance
-
Voltage - Supply
10V ~ 30V
Response Time
100ms
Output Configuration
PNP-NC/NO
Light Source
-
Connection Method
Connector
Ingress Protection
NEMA 1, 3, 4X,12, 13 IEC IP66
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
Additional Resources
AttributeDescription
Other Names2170-OTBVP6QDW/R
Standard Package1