


ORD 311/10-15 AT | ||
---|---|---|
Digi-Key Part Number | 374-1127-ND | |
Manufacturer | ||
Manufacturer Product Number | ORD 311/10-15 AT | |
Description | SWITCH REED SPST-NO 1A 100V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 1A (AC/DC) 100 V Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 100 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.409" (35.80mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Capacitance | 0.4 pF | |
Current - Carry | 500mA (AC/DC) |
Resource Type | Link |
---|---|
Datasheets | ORD311 |
Product Training Modules |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.66900 | $16.69 |
25 | $1.51800 | $37.95 |
100 | $1.31870 | $131.87 |
250 | $1.19504 | $298.76 |
500 | $1.11262 | $556.31 |
1,000 | $1.03020 | $1,030.20 |
2,500 | $0.93405 | $2,335.12 |
5,000 | $0.86537 | $4,326.85 |
Attribute | Description |
---|---|
Other Names | 4508011015 ORD 311/10-15 ORD311-1015 374-1127 ORD311-1015-ND ORD3111015 |
Standard Package | 1,000 |