
ORD 229/20-25 AT | ||
---|---|---|
Digi-Key Part Number | 374-1090-ND | |
Manufacturer | ||
Manufacturer Product Number | ORD 229/20-25 AT | |
Description | SWITCH REED SPST-NO 500MA 300V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 50W 500mA (AC), 700mA (DC) 300 V Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 500mA (AC), 700mA (DC) | |
Voltage - Switching AC | 300 V | |
Voltage - Switching DC | 350 V | |
Power - Rated | 50W | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.181" (55.40mm) | |
Size - Body | 0.108" Dia x 0.827" L (2.75mm x 21.00mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Capacitance | 0.5 pF | |
Current - Carry | 2.5A (AC/DC) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $2.25800 | $22.58 |
25 | $2.05360 | $51.34 |
100 | $1.78410 | $178.41 |
250 | $1.61680 | $404.20 |
500 | $1.50530 | $752.65 |
1,000 | $1.39380 | $1,393.80 |
2,500 | $1.26371 | $3,159.28 |
5,000 | $1.17079 | $5,853.95 |
Attribute | Description |
---|---|
Other Names | ORD2292025 4505202025 ORD 229/20-25 ORD229-2025 374-1090 |
Standard Package | 1,000 |