ORD228VL-1520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ORD228VL-1520
14 x 2.2

ORD 228VL/15-20 AT

Digi-Key Part Number
374-1089-ND
Manufacturer
Manufacturer Product Number
ORD 228VL/15-20 AT
Description
SWITCH REED SPST-NO 500MA 100V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 100 V Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Product Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
100 V
Voltage - Switching DC
100 V
Power - Rated
10W
Operate Time
0.4 ms
Release Time
0.05 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.744" (44.30mm)
Size - Body
0.087" Dia x 0.551" L (2.20mm x 14.00mm)
Height Above Board
-
Operating Temperature
-
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.13000$1.13
10$1.08600$10.86
25$1.02080$25.52
100$0.88160$88.16
250$0.80344$200.86
500$0.74700$373.50
1,000$0.69488$694.88
2,500$0.62974$1,574.35
5,000$0.58630$2,931.50
Additional Resources
AttributeDescription
Other Names
374-1089
4506601520
ORD228VL-1520
ORD 228VL/15-20
ORD228VL1520
Standard Package1,000