


ORD 228VL/10-15 AT | ||
---|---|---|
Digi-Key Part Number | 374-1088-ND | |
Manufacturer | ||
Manufacturer Product Number | ORD 228VL/10-15 AT | |
Description | SWITCH REED SPST-NO 500MA 100V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 100 V Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 100 V | |
Power - Rated | 10W | |
Operate Time | 0.4 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.744" (44.30mm) | |
Size - Body | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
Resource Type | Link |
---|---|
Datasheets | ORD228VL Datasheet |
Product Training Modules |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $1.08600 | $10.86 |
25 | $1.02080 | $25.52 |
100 | $0.88160 | $88.16 |
250 | $0.80344 | $200.86 |
500 | $0.74700 | $373.50 |
1,000 | $0.69488 | $694.88 |
2,500 | $0.62974 | $1,574.35 |
5,000 | $0.58630 | $2,931.50 |
Attribute | Description |
---|---|
Other Names | ORD228VL1015 4536601015 374-1088 ORD228VL-1015 4506601314 4506601015 ORD 228VL/10-15 |
Standard Package | 1,000 |