ORD 219/10-15 AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD 219/10-15 AT

Digi-Key Part Number
374-1273-ND
Manufacturer
Manufacturer Product Number
ORD 219/10-15 AT
Description
SWITCH REED SPST-NO 500MA 100V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 100 V Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Product Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
100 V
Voltage - Switching DC
100 V
Power - Rated
10W
Operate Time
0.4 ms
Release Time
0.05 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.744" (44.30mm)
Size - Body
0.079" Dia x 0.472" L (2.00mm x 12.00mm)
Height Above Board
-
Operating Temperature
-
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.52000$1.52
10$1.46400$14.64
25$1.37680$34.42
100$1.18920$118.92
250$1.08372$270.93
500$1.00758$503.79
1,000$0.93728$937.28
2,500$0.84941$2,123.53
5,000$0.79083$3,954.15
Additional Resources
AttributeDescription
Other Names
4504601015
ORD 219/10-15
374-1273
ORD219-1015-ND
ORD2191015
ORD 219/10-15 AW
ORD219-1015
Standard Package1,000