
OPA4170AIDR | |
---|---|
DigiKey Part Number | 296-29664-2-ND - Tape & Reel (TR) 296-29664-1-ND - Cut Tape (CT) 296-29664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4170AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4170AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $1.94200 | $19.42 |
25 | $1.77560 | $44.39 |
100 | $1.59250 | $159.25 |
250 | $1.50516 | $376.29 |
500 | $1.45252 | $726.26 |
1,000 | $1.40919 | $1,409.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.36344 | $3,408.60 |
5,000 | $1.33588 | $6,679.40 |
7,500 | $1.32208 | $9,915.60 |