OP506A

DigiKey Part Number
365-1068-ND
Manufacturer
Manufacturer Product Number
OP506A
Description
SENSOR PHOTO 935NM TOP VIEW T1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phototransistors 935nm Top View T-1
Datasheet
 Datasheet
EDA/CAD Models
OP506A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
5.95 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
935nm
Viewing Angle
-
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
T-1
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.00000$1.00
100$0.93500$93.50
250$0.91300$228.25
500$0.88000$440.00
1,000$0.85801$858.01
2,500$0.81400$2,035.00
5,000$0.79200$3,960.00
10,000$0.78375$7,837.50
Manufacturers Standard Package