OKL2-T/20-W12N2-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKL2-T/20-W12N2-C

Digi-Key Part Number
811-2961-2-ND - Tape & Reel (TR)
811-2961-1-ND - Cut Tape (CT)
811-2961-6-ND - Digi-Reel®
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
OKL2-T/20-W12N2-C
Supplier
Description
DC DC CONVERTER 0.69-5.5V 110W
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V - - 20A 4.5V - 14V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
0.69 ~ 5.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
110 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm)
Control Features
Enable, Active Low
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$12.90000$12.90
5$12.79400$63.97
10$12.68900$126.89
25$12.50840$312.71
50$12.13140$606.57
100$11.32520$1,132.52
Tape & Reel (TR)
QtyUnit PriceExt Price
200$11.32520$2,265.04
400$10.14220$4,056.88
600$9.50897$5,705.38
Additional Resources
AttributeDescription
Other Names
811-2961-1
811-2961-2
811-2961-6
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
APTS020A0X3-SRZABB Power Electronics Inc.994555-1147-1-ND$21.57000Direct