USD

TO92-3
OH090U
Digi-Key Part Number
365-1001-ND
Manufacturer
TT Electronics/Optek Technology
Manufacturer Product Number
OH090U
Supplier
Description
MAGNETIC SWITCH UNIPOLAR TO92-3
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Digital Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/Optek Technology
Series
-
Package
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
18mT Trip, -10mT Release
Test Condition
25°C
Voltage - Supply
4.5V ~ 24V
Current - Supply (Max)
9mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
3-SSIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,108 In Stock
Can ship immediately