ODD-1W | |
---|---|
DigiKey Part Number | ODD-1W-ND |
Manufacturer | |
Manufacturer Product Number | ODD-1W |
Description | SENSOR PHOTODIODE 940NM TO18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 8ns |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Red | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.4 A/W @ 632nm | |
Response Time | 8ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $11.86000 | $11.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.86000 | $11.86 |
10 | $8.91900 | $89.19 |
100 | $8.50000 | $850.00 |