



NX8045GB-5MHZ-STD-CSF-3 | ||
---|---|---|
Digi-Key Part Number | 644-1202-2-ND - Tape & Reel (TR) 644-1202-1-ND - Cut Tape (CT) 644-1202-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX8045GB-5MHZ-STD-CSF-3 | |
Description | CRYSTAL 5.0000MHZ 8PF SMD | |
Detailed Description | 5 MHz ±20ppm Crystal 8pF 250 Ohms 2-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Type | ||
Frequency | ||
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 250 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.60.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.47200 | $4.72 |
50 | $0.42500 | $21.25 |
100 | $0.37770 | $37.77 |
500 | $0.35886 | $179.43 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.30219 | $604.38 |
Attribute | Description |
---|---|
Other Names | 644-1202-1 |
Standard Package | 1,000 |