
LNCD1-16M | |
---|---|
DigiKey Part Number | 644-LNCD1-16MTR-ND - Tape & Reel (TR) 644-LNCD1-16MCT-ND - Cut Tape (CT) 644-LNCD1-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCD1-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LNCD1-16M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.47000 | $4.70 |
50 | $0.42620 | $21.31 |
100 | $0.40850 | $40.85 |
500 | $0.37032 | $185.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.35500 | $355.00 |
2,000 | $0.34032 | $680.64 |
3,000 | $0.33201 | $996.03 |
5,000 | $0.32184 | $1,609.20 |
7,000 | $0.31532 | $2,207.24 |
10,000 | $0.30855 | $3,085.50 |
25,000 | $0.29182 | $7,295.50 |