NUCLEO-F042K6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUCLEO-F042K6

Digi-Key Part Number
497-15980-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
NUCLEO-F042K6
Supplier
Description
NUCLEO-32 STM32F042K6 DEV EVAL
Detailed Description
STM32F042K6, mbed-Enabled Development Nucleo-32 series ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Box
Part Status
Active
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Operating System
-
Platform
Nucleo-32
Utilized IC / Part
STM32F042K6, mbed-Enabled Development
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino Nano
Suggested Programming Environment
GNU GCC, IAR EW, Keil MDK, Mbed-Enabled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8471.50.0150
All prices are in USD
Box
QtyUnit PriceExt Price
1$10.99000$10.99