NTCLG100eXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLG100E2103JB

Digi-Key Part Number
BC2531-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
NTCLG100E2103JB
Supplier
Description
THERMISTOR NTC 10KOHM 3997K DO35
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
NTC Thermistor 10k DO-204AH, DO-35, Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
-
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±1.3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3997K
B25/100
-
Operating Temperature
-40°C ~ 200°C
Power - Max
100 mW
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.04000$1.04
5$0.98600$4.93
10$0.85900$8.59
25$0.75440$18.86
50$0.62660$31.33
100$0.53380$53.38
500$0.46420$232.10
1,000$0.40618$406.18
5,000$0.35976$1,798.80