NTCLE203E3103SB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE203E3103SB0

Digi-Key Part Number
BC2446-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
NTCLE203E3103SB0
Supplier
Description
THERMISTOR NTC 10KOHM 3984K BEAD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
NTC Thermistor 10k Bead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2.2%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
1.58" (40.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.87000$1.87
5$1.80200$9.01
10$1.46400$14.64
25$1.26120$31.53
50$1.09240$54.62
100$0.99100$99.10
500$0.83334$416.67
1,000$0.74324$743.24
5,000$0.67568$3,378.40