2381 640 63103
2381 640 63103
2381 640 63xxx Side

NTCLE100E3103JB0

Digi-Key Part Number
BC2301-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
NTCLE100E3103JB0
Supplier
Description
THERMISTOR NTC 10KOHM 3977K BEAD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
NTC Thermistor 10k Bead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
-
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Bulk
QtyUnit PriceExt Price
1$0.76000$0.76
5$0.72600$3.63
10$0.63200$6.32
25$0.55560$13.89
50$0.46160$23.08
100$0.39320$39.32
500$0.34188$170.94
1,000$0.29914$299.14
5,000$0.26496$1,324.80