NTCG164QH105JT1

DigiKey Part Number
445-180087-2-ND - Tape & Reel (TR)
445-180087-1-ND - Cut Tape (CT)
445-180087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG164QH105JT1
Description
THERMISTOR NTC 1MOHM 4661K 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1M 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
1M
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4661K
B25/75
4728K
B25/85
4750K
B25/100
4780K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.16000$1.60
25$0.14040$3.51
50$0.13200$6.60
100$0.11250$11.25
500$0.09300$46.50
1,000$0.07787$77.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07354$294.16
8,000$0.06489$519.12
12,000$0.06273$752.76
20,000$0.06165$1,233.00
28,000$0.06056$1,695.68
Manufacturers Standard Package