NTCG164BH222JTDS

DigiKey Part Number
445-174521-2-ND - Tape & Reel (TR)
445-174521-1-ND - Cut Tape (CT)
445-174521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG164BH222JTDS
Description
THERM NTC 2.2KOHM 4096K 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.2k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
2.2k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4096K
B25/75
-
B25/85
4100K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.22100$2.21
25$0.19400$4.85
50$0.18220$9.11
100$0.15530$15.53
500$0.12844$64.22
1,000$0.10753$107.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10156$406.24
8,000$0.08961$716.88
12,000$0.08662$1,039.44
20,000$0.08513$1,702.60
28,000$0.08364$2,341.92
Manufacturers Standard Package