NTCG104LH223HT1

DigiKey Part Number
445-174904-2-ND - Tape & Reel (TR)
445-174904-1-ND - Cut Tape (CT)
445-174904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG104LH223HT1
Description
THERMISTOR NTC 22KOHM 4485K 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NTC Thermistor 22k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
22k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
4485K
B25/75
-
B25/85
4550K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
5$0.09400$0.47
10$0.08000$0.80
25$0.07040$1.76
50$0.06600$3.30
100$0.05620$5.62
500$0.04650$23.25
1,000$0.03893$38.93
5,000$0.03461$173.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03136$313.60
20,000$0.03082$616.40
30,000$0.03028$908.40
Manufacturers Standard Package