NTCG104ED104DT1X | |
---|---|
DigiKey Part Number | 445-180071-2-ND - Tape & Reel (TR) 445-180071-1-ND - Cut Tape (CT) 445-180071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104ED104DT1X |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCG104ED104DT1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | 4293K | |
B25/85 | 4308K | |
B25/100 | 4327K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
5 | $0.32200 | $1.61 |
10 | $0.30000 | $3.00 |
25 | $0.27200 | $6.80 |
50 | $0.25280 | $12.64 |
100 | $0.23480 | $23.48 |
500 | $0.19796 | $98.98 |
1,000 | $0.18396 | $183.96 |
5,000 | $0.15517 | $775.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14422 | $1,442.20 |
20,000 | $0.13404 | $2,680.80 |
30,000 | $0.12842 | $3,852.60 |
50,000 | $0.12168 | $6,084.00 |
70,000 | $0.11744 | $8,220.80 |