

NSCSHHN150PDUNV | ||
---|---|---|
Digi-Key Part Number | 480-3804-ND | |
Manufacturer | ||
Manufacturer Product Number | NSCSHHN150PDUNV | |
Description | SENSOR 150PSID 0.16" .2585V 4SIP | |
Detailed Description | Pressure Sensor ±150PSI (±1034.21kPa) Differential Male - 0.16" (3.94mm) Tube, Dual 0 mV ~ 258.5 mV (5V) 4-SIP, Dual Ports, Same Side | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±150PSI (±1034.21kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 258.5 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.16" (3.94mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±250PSI (±1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Pressure Sensors Line Guide |
Product Training Modules | TruStability Board Mount Pressure Sensors Unamplified/Uncompensated NSC Series |
Video File | Potential Applications for Trustability NSC Series TruStability Board Mount Pressure Sensors NSC Series Introduction |
Design Resources |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Attribute | Description |
---|---|
Other Names | 480-3804 |
Standard Package | 50 |