NS Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12555T6R0NN

Digi-Key Part Number
587-2726-2-ND - Tape & Reel (TR)
587-2726-1-ND - Cut Tape (CT)
587-2726-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NS12555T6R0NN
Supplier
Description
FIXED IND 6UH 5.6A 16.8 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
6 µH Shielded Wirewound Inductor 5.6 A 16.8mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
6 µH
Tolerance
±30%
Current Rating (Amps)
5.6 A
Current - Saturation (Isat)
5.01A
Shielding
Shielded
DC Resistance (DCR)
16.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
26.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.230" (5.85mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.36000$1.36
10$1.26200$12.62
25$1.16480$29.12
50$0.97080$48.54
100$0.91250$91.25
250$0.81544$203.86
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.63540$317.70
Additional Resources
AttributeDescription
Other Names
587-2726-1
587-2726-2
LM NS 12555T 6R0NN
587-2726-6
Standard Package500