NPC-410-series_sml
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPC-410-015G-1-N

Digi-Key Part Number
NPC-410-015G-1-N-ND
Manufacturer
Amphenol NovaSensor
Manufacturer Product Number
NPC-410-015G-1-N
Description
SENSOR PRESSURE 15PSI GAUGE TH
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Gauge Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 125 mV 8-DIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol NovaSensor
Series
Package
Tray
Product Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 125 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
Male - 0.13" (3.23mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
8-DIP Module
Supplier Device Package
8-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Standard Package100