NPC-1220 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPC-1220-030G-3-L

Digi-Key Part Number
NPC-1220-030G-3-L-ND
Manufacturer
Amphenol NovaSensor
Manufacturer Product Number
NPC-1220-030G-3-L
Supplier
Description
SENSOR PRES 30PSIA 0-50MV DIP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.12" (3.04mm) Tube 0 mV ~ 50 mV 8-DIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol NovaSensor
Series
Package
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
30PSI (206.84kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 50 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
Male - 0.12" (3.04mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
90PSI (620.53kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
8-DIP Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
37$40.48270$1,497.86
Additional Resources
AttributeDescription
Standard Package1