NPA-2-Barbed-Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-700B-005D

Digi-Key Part Number
45-NPA-700B-005DTR-ND - Tape & Reel (TR)
45-NPA-700B-005DCT-ND - Cut Tape (CT)
45-NPA-700B-005DDKR-ND - Digi-Reel®
Manufacturer
Amphenol NovaSensor
Manufacturer Product Number
NPA-700B-005D
Description
SENSOR PRES 5PSI DIFF SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol NovaSensor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
5PSI (34.47kPa)
Output Type
I²C
Output
14 b
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
ECCNEAR99
HTSUS9026.20.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$38.85000$38.85
5$37.08000$185.40
10$33.54800$335.48
25$30.89960$772.49
50$27.36840$1,368.42
Tape & Reel (TR)
QtyUnit PriceExt Price
100$26.48550$2,648.55
300$25.60267$7,680.80
500$24.71980$12,359.90
1,000$23.48381$23,483.81
Additional Resources
AttributeDescription
Other Names
45-NPA-700B-005D/100CT-ND
45-NPA-700B-005D/100TR
45-NPA-700B-005DDKR
45-NPA-700B-005DCT
45-NPA-700B-005D/100TR-ND
235-1328-1
235-1328-2
45-NPA-700B-005DTR
235-1328-1-ND
235-1328-6-ND
235-1328-2-ND
NPA700B005D
45-NPA-700B-005D/100DKR
NPA-700B-005D/100
45-NPA-700B-005D/100DKR-ND
235-1328-6
45-NPA-700B-005D/100CT
Standard Package100