56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP8P128A13TSM60E

Digi-Key Part Number
NP8P128A13TSM60E-ND
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
NP8P128A13TSM60E
Supplier
Description
IC PCM 128MBIT PARALLEL 56TSOP
Detailed Description
PCM (PRAM) Memory IC 128Mb (16M x 8) Parallel, SPI 115 ns 56-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
Package
Tray
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
PCM (PRAM)
Technology
PCM (PRAM)
Memory Size
128Mb (16M x 8)
Memory Interface
Parallel, SPI
Write Cycle Time - Word, Page
115ns
Access Time
115 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
56-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B
HTSUS8542.32.0051
Additional Resources
AttributeDescription
Other Names
182553
-NP8P128A13TSM60E
Standard Package576