NOVEC CONTACT CLEANER/LUBRICANT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOVEC CONTACT CLEANER/LUBRICANT

Digi-Key Part Number
3M155808-ND
Manufacturer
Manufacturer Product Number
NOVEC CONTACT CLEANER/LUBRICANT
Description
CLEANER LUBRICANT ELECT 12 OZ
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Cleaner, Lubricant Electronics 12 oz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Can
Product Status
Active
Type
Cleaner, Lubricant
Chemical Component
-
Applications
Electronics
Size
12 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3814.00.5090
All prices are in USD
Can
QtyUnit PriceExt Price
1$44.05000$44.05
6$42.82167$256.93
12$40.37500$484.50
30$39.15133$1,174.54
54$36.70444$1,982.04
102$35.48088$3,619.05
252$33.03393$8,324.55
504$31.81044$16,032.46
Additional Resources
AttributeDescription
Other Names
05113899073
0051138992651
00-51138-99265-1
3M155808
98021235985
98021248889
98-0212-4888-9
00051138990732
7100067834
Standard Package6