NLCV32T-6R8M-EFRD | |
---|---|
DigiKey Part Number | 445-181386-2-ND - Tape & Reel (TR) 445-181386-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLCV32T-6R8M-EFRD |
Description | FIXED IND 6.8UH 700MA 348MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 700 mA 348mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-6R8M-EFRD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 348mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.22100 | $2.21 |
25 | $0.20400 | $5.10 |
50 | $0.18700 | $9.35 |
100 | $0.16490 | $16.49 |
250 | $0.15976 | $39.94 |
500 | $0.14276 | $71.38 |
1,000 | $0.11557 | $115.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11557 | $231.14 |
4,000 | $0.10877 | $435.08 |
6,000 | $0.10537 | $632.22 |
10,000 | $0.10197 | $1,019.70 |
50,000 | $0.09517 | $4,758.50 |