NLCV32T-6R8M-EFR | |
---|---|
DigiKey Part Number | 445-16406-2-ND - Tape & Reel (TR) 445-16406-1-ND - Cut Tape (CT) 445-16406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-6R8M-EFR |
Description | FIXED IND 6.8UH 700MA 348MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 700 mA 348mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-6R8M-EFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 348mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.18400 | $1.84 |
25 | $0.17000 | $4.25 |
50 | $0.15580 | $7.79 |
100 | $0.13740 | $13.74 |
250 | $0.13312 | $33.28 |
500 | $0.11896 | $59.48 |
1,000 | $0.09630 | $96.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.09631 | $192.62 |
4,000 | $0.09064 | $362.56 |
6,000 | $0.08781 | $526.86 |
10,000 | $0.08498 | $849.80 |
50,000 | $0.07931 | $3,965.50 |