NLCV32T-6R8M-EFD | |
---|---|
DigiKey Part Number | 445-NLCV32T-6R8M-EFDTR-ND - Tape & Reel (TR) 445-NLCV32T-6R8M-EFDCT-ND - Cut Tape (CT) 445-NLCV32T-6R8M-EFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-6R8M-EFD |
Description | FIXED IND 6.8UH 530MA 351MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 530 mA 351mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-6R8M-EFD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 351mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.20600 | $2.06 |
25 | $0.18600 | $4.65 |
50 | $0.17240 | $8.62 |
100 | $0.15980 | $15.98 |
250 | $0.14444 | $36.11 |
500 | $0.13384 | $66.92 |
1,000 | $0.12397 | $123.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11329 | $226.58 |
4,000 | $0.10663 | $426.52 |
6,000 | $0.10329 | $619.74 |
10,000 | $0.09996 | $999.60 |
50,000 | $0.09330 | $4,665.00 |