



NLCV32T-4R7M-EFD | ||
---|---|---|
Digi-Key Part Number | 445-181385-2-ND - Tape & Reel (TR) 445-181385-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NLCV32T-4R7M-EFD | |
Description | FIXED IND 4.7UH 620MA 260MOHM SM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 620 mA 260mOhm Max 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 46MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Resource Type | Link |
---|---|
Datasheets | NLCV32-EFD Series |
Product Training Modules | SMD Inductors |
Environmental Information | TDK Corporation Environment Page |
HTML Datasheet | NLCV32-EFD Series |
EDA Models | NLCV32T-4R7M-EFD by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.26100 | $2.61 |
25 | $0.22880 | $5.72 |
50 | $0.19600 | $9.80 |
100 | $0.17970 | $17.97 |
250 | $0.16336 | $40.84 |
500 | $0.15356 | $76.78 |
1,000 | $0.11762 | $117.62 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11763 | $235.26 |
4,000 | $0.11109 | $444.36 |
6,000 | $0.10456 | $627.36 |
10,000 | $0.10129 | $1,012.90 |
50,000 | $0.09475 | $4,737.50 |
100,000 | $0.09149 | $9,149.00 |
Attribute | Description |
---|---|
Other Names | 445-181385-1 445-181385-2 NLCV32T-4R7M-EFD-ND |
Standard Package | 2,000 |