
NLCV25T-R68M-EFRD | ||
---|---|---|
Digi-Key Part Number | 445-181800-2-ND - Tape & Reel (TR) 445-181800-1-ND - Cut Tape (CT) 445-181800-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLCV25T-R68M-EFRD | |
Description | FIXED IND 680NH 1.26A 108MOHM SM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 1.26 A 108mOhm Max 1008 (2520 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | 5 @ 25.2MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Resource Type | Link |
---|---|
Datasheets | NLCV25-EFRD Series |
Environmental Information | TDK Corporation Environment Page |
HTML Datasheet | NLCV25-EFRD Series |
EDA Models | NLCV25T-R68M-EFRD by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.26700 | $2.67 |
25 | $0.23320 | $5.83 |
50 | $0.20000 | $10.00 |
100 | $0.18330 | $18.33 |
250 | $0.16664 | $41.66 |
500 | $0.15666 | $78.33 |
1,000 | $0.11999 | $119.99 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11999 | $239.98 |
4,000 | $0.11332 | $453.28 |
6,000 | $0.10666 | $639.96 |
10,000 | $0.10332 | $1,033.20 |
50,000 | $0.09666 | $4,833.00 |
100,000 | $0.09332 | $9,332.00 |
Attribute | Description |
---|---|
Other Names | NLCV25T-R68M-EFRD-ND 445-181800-6 445-181800-2 445-181800-1 |
Standard Package | 2,000 |