NLCV25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NLCV25
NLCV25T Series
NLV25T,NL(C,F,H)V25T Series Side

NLCV25T-1R5M-EFR

Digi-Key Part Number
445-17089-2-ND - Tape & Reel (TR)
445-17089-1-ND - Cut Tape (CT)
445-17089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-1R5M-EFR
Description
FIXED IND 1.5UH 890MA 216MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 890 mA 216mOhm Max 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
216mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Package / Case
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.25000$0.25
10$0.22200$2.22
25$0.19440$4.86
50$0.16660$8.33
100$0.15280$15.28
250$0.13888$34.72
500$0.13054$65.27
1,000$0.09999$99.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.09999$199.98
4,000$0.09444$377.76
6,000$0.08888$533.28
10,000$0.08610$861.00
50,000$0.08055$4,027.50
100,000$0.07777$7,777.00
Additional Resources
AttributeDescription
Other Names
445-17089-2
445-17089-6
NLCV25T-1R5M-EFR-ND
445-17089-ND
445-17089-1
Standard Package2,000