NK5EPC_YL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK5EPC20YLY

Digi-Key Part Number
NK5EPC20YLY-ND
Manufacturer
Manufacturer Product Number
NK5EPC20YLY
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
Yellow
Features
-
Style
Cat5e
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Other Names
07498305521
-3255-NK5EPC20YLY
Standard Package1