14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU8752V-TE1

Digi-Key Part Number
2129-NJU8752V-TE1TR-ND - Tape & Reel (TR)
2129-NJU8752V-TE1CT-ND - Cut Tape (CT)
2129-NJU8752V-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJU8752V-TE1
Description
IC AMP CLASS D MONO 14SSOP
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 14-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nisshinbo Micro Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.7V ~ 3.6V
Features
Mute, Short-Circuit Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-SSOP
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$2.16000$4,320.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.82000$3.82
10$3.42700$34.27
25$3.24000$81.00
100$2.80800$280.80
250$2.66400$666.00
Additional Resources
AttributeDescription
Other Names
NJU8752V-TE1#CT
NJU8752V-TE1CT
NJU#8752V-TE1CT
NJU#8752V-TE1
NJU8752V-TE1CT-ND
NJU8752VTE1
2129-NJU8752V-TE1TR
NJU8752V-TE1#TR
NJU8752V-TE1#TR-ND
NJU#8752V-TE1DKR-ND
NJU8752V-TE1DKR-ND
NJU#8752V-TE1TR
NJU8752V-TE1#DK
NJU8752V-TE1TR
NJU8752V-TE1DKR
NJU8752V-TE1#DKR
NJU8752V-TE1#CT-ND
NJU8752V-TE1TR-ND
NJU#8752V-TE1TR-ND
NJU#8752V-TE1DKR
NJU8752V-TE1#DKR-ND
2129-NJU8752V-TE1DKR
2129-NJU8752V-TE1CT
NJU#8752V-TE1CT-ND
Standard Package2,000