NHQ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHQ103B375T10

DigiKey Part Number
235-1109-2-ND - Tape & Reel (TR)
235-1109-1-ND - Cut Tape (CT)
235-1109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHQ103B375T10
Description
THERMISTOR NTC 10KOHM 3750K 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3750K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
In-Stock: 2,241
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
5$1.82400$9.12
10$1.73900$17.39
25$1.63680$40.92
50$1.56760$78.38
100$1.50390$150.39
500$1.37600$688.00
1,000$1.32839$1,328.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.34461$4,033.83
6,000$1.30438$7,826.28
Manufacturers Standard Package