NHD-2.4-240320SF-CTXI#-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Newhaven Display Intl
In Stock: 1,000
Unit Price: $19.85000
Datasheet

NHD-2.4-240320SF-CTXI#-1

DigiKey Part Number
NHD-2.4-240320SF-CTXI#-1-ND
Manufacturer
Manufacturer Product Number
NHD-2.4-240320SF-CTXI#-1
Description
LCD DISP TFT 2.4" 240X320 B/L
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 16-Bit (RGB) 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
37.72mm W x 49.96mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
Parallel, 16-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
0.15mm W x 0.15mm H
Dot Pitch
-
Base Product Number