4003004030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDFEB 6X10MM

Digi-Key Part Number
374-1105-ND
Manufacturer
Manufacturer Product Number
NDFEB 6X10MM
Description
MAGNET 0.236"D X 0.394"THICK CYL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.236" Dia x 0.394" H (6.00mm x 10.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
-
Package
Bulk
Product Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
-
Grade
-
Gauss Strength
-
Size
0.236" Dia x 0.394" H (6.00mm x 10.0mm)
Operating Temperature
160°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8505.11.0070
985 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.67000$4.67
10$3.50000$35.00
25$3.11080$77.77
50$2.95520$147.76
100$2.87750$287.75
500$2.41088$1,205.44
1,000$2.25533$2,255.33
Manufacturers Standard Package