4003004032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDFEB 10X5X1.9MM

Digi-Key Part Number
374-1106-ND
Manufacturer
Manufacturer Product Number
NDFEB 10X5X1.9MM
Description
MAGNET 0.394" L X 0.2" W RECT
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.394" L x 0.200" W x 0.070" H (10.0mm x 5.00mm x 1.90mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
-
Package
Bulk
Product Status
Active
Shape
Rectangular
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
-
Grade
-
Gauss Strength
-
Size
0.394" L x 0.200" W x 0.070" H (10.0mm x 5.00mm x 1.90mm)
Operating Temperature
160°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8505.11.0070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.22000$1.22
5$1.17200$5.86
10$0.95200$9.52
25$0.82000$20.50
50$0.71020$35.51
100$0.64440$64.44
500$0.54186$270.93
1,000$0.48328$483.28
5,000$0.43935$2,196.75