
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | * | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NCP4371 |
Video File | Qualcomm Quick Charge 3.0 Charger Reference Design Evaluation Board - NCP4371QC30GEVB onsemi USB Type-C Solutions | Digi-Key Daily |
Environmental Information | |
Featured Product | USB Type-C™ Solutions |
PCN Obsolescence/ EOL | Mult Dev EOL 17/Aug/2020 |
HTML Datasheet | NCP4371 |
EDA Models | NCP4371AACDR2G by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | NCP4371AACDR2GOSTR NCP4371AACDR2GOSCT 488-NCP4371AACDR2GTR NCP4371AACDR2GOSDKR 2156-NCP4371AACDR2G-OS ONSONSNCP4371AACDR2G |
Standard Package | 2,500 |